LFJ600603CID


image shown is a representation only
Description:
600V CLASS J BLOCK 60A 3 POLE
Supplier:
LITTELFUSE
Matchcode:
FUHPOWERBLOCK
Rutronik No.:
FUSE8609
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 60 A
- Voltage
- 600 V
- Version
- BLOCK
- Series
- LFJ
- Approvals
- UL/CSA
- Automotive
- NO
- Packaging
- INDIVIDUAL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361050900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.