LF32115TMR


image shown is a representation only
Description:
unipolar magnetic switch
Supplier:
LITTELFUSE
Matchcode:
LF32115TMR
Rutronik No.:
REL10427
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Voltage
- 5.5 V
- Current
- 0.2 A
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.