LF2181NTR


image shown is a representation only
Description:
HI LO Side DRV 1.4A SOIC-8
Supplier:
LITTELFUSE
Matchcode:
LF2181NTR
Rutronik No.:
ICGDRV1502
Unit Pack:
2500
MOQ:
2500
package:
SOIC-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- Automotive
- NO
- Package
- SOIC-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.