L70S800


Description:
POWER GRade 800A 700V
Supplier:
LITTELFUSE
Matchcode:
L70S800
Rutronik No.:
FUSE11929
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Current
- 800 A
- Voltage
- 700 V
- Approvals
- UL;CE
- Automotive
- NO
- Packaging
- INDIVIDUAL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361090900
- Country
- Mexico
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.