L60030M1SQ


image shown is a representation only
Description:
HOLDER 10x38 screw term. 1 pol.
Supplier:
LITTELFUSE
Matchcode:
FUH10X38SAFEPANEL
Rutronik No.:
FUSE5231
Unit Pack:
18
MOQ:
18
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Current rating
- 30 A
- Fuse Version
- 10,3x38
- Voltage rating
- 600 V
- Mounting
- Panel
- Cap
- N Y/N
- Height
- 31.8 mm
- Automotive
- NO
- Packaging
- BOX
- Touchprotection
- Y Y/N
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.