L50QS250.V


image shown is a representation only
Description:
250A 500VAC/DC HIGH SPEED ROUND
Supplier:
LITTELFUSE
Matchcode:
FU250AHS
Rutronik No.:
FUSE10288
Unit Pack:
1
MOQ:
1
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 250 A
- Time characteri
- FAST
- Voltage
- 500 V
- Breaking capaci
- 200000
- Series
- L50QS
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361050900
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.