L25S250.V
image shown is a representation only
Description:
FUS 250V SEMICONDUCTOR 250A
Supplier:
LITTELFUSE
Matchcode:
FU250F
Rutronik No.:
FUSE11855
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Current
- 250 A
- Time characteri
- Fast
- Voltage
- 200 V
- Dimension
- 97,6x38,1
- Breaking capaci
- 20000
- Series
- L25S
- Axial/Radial
- Axial
- Approvals
- UR, CE
- Automotive
- NO
- Packaging
- INDIVIDUAL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Country
- Mexico
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.