L0109NERP


image shown is a representation only
Description:
TRIAC 1A 800V TO92
Supplier:
LITTELFUSE
Matchcode:
L0109NERP
Rutronik No.:
THYR90506
Unit Pack:
2000
MOQ:
2000
package:
TO92
Packaging:
REEL
- I (TRMS) eff
- 1 A
- U(RRM)
- 800 V
- I(GT) max
- 10 mA
- Automotive
- NO
- Package
- TO92
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.