L0103MTRP


image shown is a representation only
Description:
TRIAC 1A 600V SOT223
Supplier:
LITTELFUSE
Matchcode:
L0103MTRP
Rutronik No.:
THYR90664
Unit Pack:
1000
MOQ:
1000
package:
SOT223
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- I (TRMS) eff
- 1 A
- U(RRM)
- 600 V
- I(GT) max
- 3.5 mA
- Automotive
- NO
- Package
- SOT223
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.