KLDR005.TXP
image shown is a representation only
Description:
5A 600V slow 10x38 KLDR
Supplier:
LITTELFUSE
Matchcode:
FU5AS10X38
Rutronik No.:
FUSE8604
Unit Pack:
10
MOQ:
10
Packaging:
BULK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 5 A
- Time characteri
- slow
- Voltage
- 600 V
- Dimension
- 10,3x38
- Breaking capaci
- 200000
- Series
- KLKD
- Approvals
- UL/CSA
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.