K2200SHRP


image shown is a representation only
Description:
SIDAC BIDIRECT.1A 220V DO-214
Supplier:
LITTELFUSE
Matchcode:
K2200SHRP
Rutronik No.:
THYR90659
Unit Pack:
2500
MOQ:
2500
package:
DO-214
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Breakover-V(BO)
- 220 V
- Automotive
- NO
- Package
- DO-214
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.