IXYY8N90C3-TRL


image shown is a representation only
Description:
IGBT 900V 8A 3,0V TO-252
Supplier:
LITTELFUSE
Matchcode:
IXYY8N90C3-TRL
Rutronik No.:
IGBT3281
Unit Pack:
2500
MOQ:
2500
package:
TO-252
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 900 V
- I(C)
- 8 A
- V(CEsat)
- 3,0 V
- Package
- TO-252
- Bodydiode
- No
- P(tot)
- 125 W
- Automotive
- NO
- t(r)
- 20 nS
- td(off)
- 17 nS
- td(on)
- 16 nS
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Technology
- GenX3
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- South Korea
- Supplier Lead time
- 46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.