IXYH40N120A4


image shown is a representation only
Description:
IGBT 1200V 40A 1,8V TO-247
Supplier:
LITTELFUSE
Matchcode:
IXYH40N120A4
Rutronik No.:
IGBT3188
Unit Pack:
30
MOQ:
300
package:
TO-247
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1.8 V
- I(C)
- 40 A
- V(CEsat)
- 1.56 V
- Package
- TO-247
- Bodydiode
- NO
- P(tot)
- 600 W
- Automotive
- NO
- t(r)
- 220 nS
- td(off)
- 280 nS
- td(on)
- 17 nS
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Technology
- Si
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- South Korea
- Supplier Lead time
- 59 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.