IXXN110N65C4H1


image shown is a representation only
Description:
IGBT 650V 110A 2,35V SOT-227UI
Supplier:
LITTELFUSE
Matchcode:
IXXN110N65C4H1
Rutronik No.:
IGBT3274
Unit Pack:
10
MOQ:
300
package:
SOT-227B
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 650 V
- I(C)
- 110 A
- V(CEsat)
- 2.35 V
- Package
- SOT-227B
- Bodydiode
- No
- P(tot)
- 750 W
- Automotive
- NO
- t(r)
- 45 nS
- td(off)
- 120 nS
- td(on)
- 30 nS
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Technology
- GenX4
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- South Korea
- ABC-Code
- A
- Supplier Lead time
- 48 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.