IXTY2P50PA


image shown is a representation only
Description:
P-CH -500V -2A 4200mOhm TO-252
Supplier:
LITTELFUSE
Matchcode:
IXTY2P50PA
Rutronik No.:
HVMOS1157
Unit Pack:
70
MOQ:
70
package:
TO-252
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- -500 V
- I(D)at Tc=25°C
- -2 A
- RDS(on)at 10V
- 4200 mOhm
- Q(g)
- 11.9 nC
- P(tot)
- 58 W
- R(thJC)
- 2.15 K/W
- Automotive
- AEC-Q(100)
- Package
- TO-252
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.