IXTY1R6N50D2-TRL


image shown is a representation only
Description:
Depletion N-CH 500V 1,6A 2300mOhm DPAK
Supplier:
LITTELFUSE
Matchcode:
IXTY1R6N50D2-TRL
Rutronik No.:
TMOS6875
Unit Pack:
2500
MOQ:
2500
package:
DPAK
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 500 V
- I(D)at Tc=25°C
- 1,6 A
- RDS(on)at 10V
- 2300 mOhm
- Q(g)
- 23,7 nC
- P(tot)
- 100 W
- R(thJC)
- 1,25 K/W
- Logic level
- BI
- Mounting
- THT
- Technology
- Depletion
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- DPAK
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Customs Tariff No.
- 85412900000
- Country
- South Korea
- Supplier Lead time
- 59 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.