IXTY02N120P


image shown is a representation only
Description:
N-CH 1.2kV 0,2A 75Ohm TO-252-3
Supplier:
LITTELFUSE
Matchcode:
IXTY02N120P
Rutronik No.:
TMOS6497
Unit Pack:
70
MOQ:
350
package:
TO-252-3
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 1200 V
- I(D)at Tc=25°C
- 0.2 A
- RDS(on)at 10V
- 0.0000075 mOhm
- Q(g)
- 320 nC
- P(tot)
- 33 W
- Logic level
- NO
- Mounting
- THT
- Technology
- Si
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO-252-3
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Philippines
- ABC-Code
- C
- Supplier Lead time
- 59 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.