IXTP05N100


image shown is a representation only
Description:
N-CH 1000V 0,75A 17000mOhm TO-220AB/FP
Supplier:
LITTELFUSE
Matchcode:
IXTP05N100
Rutronik No.:
HVMOS1025
Unit Pack:
50
MOQ:
300
package:
TO-220AB/F
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 1000 V
- I(D)at Tc=25°C
- 0,75 A
- RDS(on)at 10V
- 17000 mOhm
- Q(g)
- 7,8 nC
- P(tot)
- 40 W
- R(thJC)
- 3,1 K/W
- Logic level
- No
- Mounting
- THT
- Fast bodydiode
- No
- Automotive
- NO
- Package
- TO-220AB/F
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Customs Tariff No.
- 85412900000
- Country
- South Korea
- Supplier Lead time
- 59 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.