IXTK8N150L


image shown is a representation only
Description:
N-CH 1500V 8A 3600mOhm TO-264
Supplier:
LITTELFUSE
Matchcode:
IXTK8N150L
Rutronik No.:
TMOS6422
Unit Pack:
25
MOQ:
300
package:
TO-264
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 1500 V
- I(D)at Tc=25°C
- 8 A
- RDS(on)at 10V
- 3600 mOhm
- Q(g)
- 80 nC
- P(tot)
- 700 W
- R(thJC)
- 0.18 K/W
- Logic level
- NO
- Mounting
- THT
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO-264
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.