IXTH12N100L
![LITTELFUSE LITTELFUSE](https://www.rutronik24.com/images/logos/littelfuse_medium.png)
![LITTELFUSE IXTH12N100L](https://www.rutronik24.com/pim/direct/littelfuse/medium/littelfuse-ixth12n100l.jpg)
image shown is a representation only
Description:
N-CH 1000V 12A 1300mOhm TO-247AD
Supplier:
LITTELFUSE
Matchcode:
IXTH12N100L
Rutronik No.:
TMOS6857
Unit Pack:
30
MOQ:
300
package:
TO-247AD
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 1000 V
- I(D)at Tc=25°C
- 12 A
- RDS(on)at 10V
- 1300 mOhm
- Q(g)
- 155 nC
- P(tot)
- 400 W
- R(thJC)
- 0,31 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- Linear
- Automotive
- NO
- Package
- TO-247AD
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Customs Tariff No.
- 85412900000
- Country
- Philippines
- Supplier Lead time
- 59 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.