IXTH10P60
![LITTELFUSE LITTELFUSE](https://www.rutronik24.com/images/logos/littelfuse_medium.png)
![LITTELFUSE IXTH10P60](https://www.rutronik24.com/pim/direct/littelfuse/medium/littelfuse-ixth10p60.jpg)
image shown is a representation only
Description:
P-CH 600V 10A 1000mOhm TO-247AD
Supplier:
LITTELFUSE
Matchcode:
IXTH10P60
Rutronik No.:
HVMOS1020
Unit Pack:
30
MOQ:
300
package:
TO-247AD
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 600 V
- I(D)at Tc=25°C
- 10 A
- RDS(on)at 10V
- 10000 mOhm
- Q(g)
- 135 nC
- P(tot)
- 300 W
- R(thJC)
- 0,42 K/W
- Logic level
- No
- Automotive
- NO
- Package
- TO-247AD
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- South Korea
- Supplier Lead time
- 48 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.