IXTH02N450HV


image shown is a representation only
Description:
N-CH 4500V 0,2A 625Ohm TO-247HV
Supplier:
LITTELFUSE
Matchcode:
IXTH02N450HV
Rutronik No.:
TMOS6182
Unit Pack:
30
MOQ:
300
package:
TO-247HV
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 4500 V
- I(D)at Tc=25°C
- 0.2 A
- Q(g)
- 10.6 nC
- P(tot)
- 113 W
- Logic level
- NO
- Mounting
- THT
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO-247HV
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- South Korea
- ABC-Code
- A
- Supplier Lead time
- 46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.