IXTA36P15P


image shown is a representation only
Description:
P-CH 150V 36A 110mOhm TO-263AA
Supplier:
LITTELFUSE
Matchcode:
IXTA36P15P
Rutronik No.:
TMOS6608
Unit Pack:
50
MOQ:
50
package:
TO-263 AA
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 150 V
- I(D)at Tc=25°C
- 36 A
- RDS(on)at 10V
- 110 mOhm
- Q(g)
- 55 nC
- P(tot)
- 300 W
- R(thJC)
- 0.42 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- PolarP
- Automotive
- NO
- Package
- TO-263 AA
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- South Korea
- Supplier Lead time
- 42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.