IXTA10P50P-TRL
image shown is a representation only
Description:
P-CH 500V 10A 1mOhm TO-263
Supplier:
LITTELFUSE
Matchcode:
IXTA10P50P-TRL
Rutronik No.:
TMOS6872
Unit Pack:
800
MOQ:
800
package:
TO-263
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 500 V
- I(D)at Tc=25°C
- 10 A
- RDS(on)at 10V
- 1 mOhm
- Q(g)
- 50 nC
- P(tot)
- 300 W
- R(thJC)
- 0.42 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- PolarP
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO-263
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85412900000
- Country
- South Korea
- Supplier Lead time
- 59 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.