IXLF19N250A


image shown is a representation only
Description:
IGBT 2500V 32A 3,2V i4-Pac
Supplier:
LITTELFUSE
Matchcode:
IXLF19N250A
Rutronik No.:
IGBT3217
Unit Pack:
1
MOQ:
1
package:
i4-Pac
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 2500 V
- I(C)
- 32 A
- V(CEsat)
- 3.2 V
- Package
- i4-Pac
- Bodydiode
- NO
- P(tot)
- 250 W
- Automotive
- NO
- t(r)
- 250 nS
- td(off)
- 600 nS
- td(on)
- 100 nS
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Philippines
- Supplier Lead time
- 35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.