IXGT72N60A3


image shown is a representation only
Description:
IGBT 600V 72A 1.35V TO-268
Supplier:
LITTELFUSE
Matchcode:
IXGT72N60A3
Rutronik No.:
IGBT3064
Unit Pack:
30
MOQ:
30
package:
TO-268
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 600 V
- I(C)
- 72 A
- V(CEsat)
- 1.35 V
- Package
- TO-268
- Bodydiode
- NO
- Automotive
- NO
- td(off)
- 320 nS
- td(on)
- 31 nS
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Technology
- IGBT
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.