IXGH16N170


image shown is a representation only
Description:
IGBT 1700V 32A 3,5V TO-247
Supplier:
LITTELFUSE
Matchcode:
IXGH16N170
Rutronik No.:
IGBT3107
Unit Pack:
30
MOQ:
300
package:
TO-247
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1700 V
- I(C)
- 32 A
- V(CEsat)
- 3.5 V
- Package
- TO-247
- P(tot)
- 190 W
- Automotive
- NO
- td(off)
- 400 nS
- td(on)
- 48 nS
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Technology
- IGBT
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- South Korea
- ABC-Code
- A
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.