IXGF20N300


image shown is a representation only
Description:
IGBT 3000V 22A 3,2V ISOPLUS i4-Pak
Supplier:
LITTELFUSE
Matchcode:
IXGF20N300
Rutronik No.:
IGBT3219
Unit Pack:
25
MOQ:
25
package:
i4-Pak
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 3000 V
- I(C)
- 22 A
- V(CEsat)
- 3.2 V
- Package
- i4-Pak
- Bodydiode
- NO
- P(tot)
- 100 W
- Automotive
- NO
- t(r)
- 486 nS
- td(off)
- 145 nS
- td(on)
- 38 nS
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.