IXFA5N100P
image shown is a representation only
Description:
DiscMosfetN-CH HiPerFET-Polar TO-263D2
Supplier:
LITTELFUSE
Matchcode:
IXFA5N100P
Rutronik No.:
TMOS7052
Unit Pack:
50
MOQ:
300
package:
TO-263HV
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 1000 V
- I(D)at Tc=25°C
- 10 A
- RDS(on)at 10V
- 2800 mOhm
- Q(g)
- 33.4 nC
- P(tot)
- 250 W
- Technology
- HiPerFET
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- TO-263HV
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Customs Tariff No.
- 85412900000
- Country
- South Korea
- Supplier Lead time
- 48 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.