IXDN614PI


image shown is a representation only
Description:
LOW-SIDE DRV 40V 14A DIP-8
Supplier:
LITTELFUSE
Matchcode:
IXDN614PI
Rutronik No.:
ICGDRV1619
Unit Pack:
50
MOQ:
50
package:
DIP-8
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- MC, MOS
- Channels
- 1
- V(op,min)
- 4.5 V
- V(op,max)
- 35 V
- V(op,abs,max)
- 35 V
- R(on,typ)/Ch
- 400 mOhm
- Mounting
- THT
- Diagnostics
- NO
- T(j,min)
- -55 °C
- T(j,max)
- 150 °C
- I(lim,max)/Ch
- 14 A
- V(in,min)
- -5 V
- V(in,max)
- 40 V
- t(on)
- 50 µS
- t(off)
- 50 µS
- Technology
- Si
- Automotive
- NO
- Package
- DIP-8
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.