IXDN602SIATR


image shown is a representation only
Description:
Dual LOW-SD DRV 40V 2A 8-Pin SOIC
Supplier:
LITTELFUSE
Matchcode:
IXDN602SIATR
Rutronik No.:
ICGDRV1540
Unit Pack:
2000
MOQ:
2000
package:
8-Pin SOIC
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 2
- V(op,min)
- 4.5 V
- V(op,max)
- 35 V
- V(op,abs,max)
- 40 V
- R(on,typ)/Ch
- 2.5 mOhm
- I(lim,min)/Ch
- 2 A
- Mounting
- SMD
- T(j,min)
- -40 °C
- T(j,max)
- 125 °C
- I(lim,max)/Ch
- 2 A
- V(in,min)
- -5 V
- V(in,max)
- 0.3 V
- t(on)
- 35 µS
- t(off)
- 38 µS
- Technology
- Si
- Automotive
- NO
- Package
- 8-Pin SOIC
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.