IXBT42N170


image shown is a representation only
Description:
Bipolar MOS 1700V 80A TO-268AA
Supplier:
LITTELFUSE
Matchcode:
IXBT42N170
Rutronik No.:
HVMOS1019
Unit Pack:
30
MOQ:
300
package:
TO-268AA
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 1700 V
- I(D)at Tc=25°C
- 80 A
- Q(g)
- 188 nC
- P(tot)
- 360 W
- R(thJC)
- 0.35 K/W
- Logic level
- No
- Mounting
- SMD
- Technology
- BIMOSFET
- Fast bodydiode
- No
- Automotive
- NO
- Package
- TO-268AA
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.