IXBH12N300


image shown is a representation only
Description:
IGBT 3000V 12A 3.2V TO-247AD
Supplier:
LITTELFUSE
Matchcode:
IXBH12N300
Rutronik No.:
IGBT3320
Unit Pack:
30
MOQ:
300
package:
TO-247AD
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 3000 V
- I(C)
- 12 A
- V(CEsat)
- 3.2 V
- Package
- TO-247AD
- Bodydiode
- NO
- P(tot)
- 160 W
- Automotive
- NO
- t(r)
- 395 nS
- td(off)
- 180 nS
- td(on)
- 64 nS
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Technology
- BIMOSFET
- Packaging
- TUBE
- Customs Tariff No.
- 85412900000
- Country
- Philippines
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.