IXBF20N360


image shown is a representation only
Description:
IGBT 3600V 45A 3,4V ISOPLUS I4-PAK
Supplier:
LITTELFUSE
Matchcode:
IXBF20N360
Rutronik No.:
IGBT3114
Unit Pack:
25
MOQ:
300
package:
I4-PAK
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 3600 V
- I(C)
- 45 A
- V(CEsat)
- 2.9 V
- Package
- I4-PAK
- Bodydiode
- NO
- P(tot)
- 230 W
- Automotive
- NO
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Technology
- IGBT
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.