IXA20I1200PB


image shown is a representation only
Description:
IGBT 1200V 38A 1,8V TO-220
Supplier:
LITTELFUSE
Matchcode:
IXA20I1200PB
Rutronik No.:
IGBT3210
Unit Pack:
50
MOQ:
50
package:
TO-220
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 38 A
- V(CEsat)
- 1.8 V
- Package
- TO-220
- Bodydiode
- NO
- P(tot)
- 165 W
- Automotive
- NO
- t(r)
- 40 nS
- td(off)
- 250 nS
- td(on)
- 70 nS
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Technology
- XPT
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- South Korea
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.