ITF48IF1200HR


image shown is a representation only
Description:
IGBT 1200V 48A 2,4V ISO247
Supplier:
LITTELFUSE
Matchcode:
ITF48IF1200HR
Rutronik No.:
IGBT3322
Unit Pack:
300
MOQ:
300
package:
ISO247
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 48 A
- V(CEsat)
- 2.4 V
- Package
- ISO247
- Bodydiode
- NO
- P(tot)
- 390 W
- Automotive
- NO
- t(r)
- 26 nS
- td(off)
- 350 nS
- td(on)
- 26 nS
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Technology
- Trench IGB
- Packaging
- TUBE
- Customs Tariff No.
- 85412900000
- Country
- Philippines
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.