HE721C0500
image shown is a representation only
Description:
REEDRELAY 5V 1CO THT
Supplier:
LITTELFUSE
Matchcode:
HE721C0500
Rutronik No.:
REL7905
Unit Pack:
500
MOQ:
6000
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 5 V
- Coil type
- REED
- Normaly open
- 0
- Chg.over
- 1
- Normaly closed
- 0
- Coil resistance
- 200 Ohm
- No. of coils
- 1
- Switch current
- 0.5 A
- Switch volt[DC]
- 200 V[DC]
- Length
- 19.50 mm
- Width
- 7.22 mm
- Height
- 5.5 mm
- Technology
- THT
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364110900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 51 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.