HE721A2400


image shown is a representation only
Description:
REEDRELAY 1FormaA 24V THT
Supplier:
LITTELFUSE
Matchcode:
HE721A2400
Rutronik No.:
REL8196
Unit Pack:
500
MOQ:
6000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 0 V
- Coil type
- REED
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 2150 Ohm
- P(N) coil
- 0.10 mW
- No. of coils
- 1
- Switch current
- 0.5 A
- Switch volt[DC]
- 200 V[DC]
- Length
- 19.5 mm
- Width
- 7.22 mm
- Height
- 5.50 mm
- Technology
- THT
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364110900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.