HE3621A1210


image shown is a representation only
Description:
REEDRELAY1NO THT 12V 0,5A Diode
Supplier:
LITTELFUSE
Matchcode:
HE3621A1210
Rutronik No.:
REL8347
Unit Pack:
700
MOQ:
8400
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 12 V
- Coil type
- MONOSTABLE
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 1000 Ohm
- No. of coils
- 1
- Switch current
- 0.5 A
- Switch volt[DC]
- 200 V[DC]
- Length
- 19.05 mm
- Width
- 5.08 mm
- Height
- 7.45 mm
- Technology
- THT
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364110900
- Country
- China
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.