GP103G4F


Description:
NTC 1,5mm 10K 1% B=3695
Supplier:
LITTELFUSE
Matchcode:
NR10K1,51%
Rutronik No.:
WNTC2232
Unit Pack:
250
MOQ:
250
package:
THT
Packaging:
BULK
- Resistor value
- 10K Ω
- Res.tolerance
- 1 %
- B-value
- 3695 K
- Power rating
- 0,00075 W
- Max.oper.temp.
- 250 °C
- RoHS Status
- RoHS-conform
- Diameter
- 1,52 mm
- Packaging
- BULK
- Wire length
- 25,4 mm
- Automotive
- NO
- Package
- THT
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.