GBO25-16NO1


image shown is a representation only
Description:
BRIDGE RECTIFIER 1600V 25A GBFP
Supplier:
LITTELFUSE
Matchcode:
GBO25-16NO1
Rutronik No.:
DLGL6552
Unit Pack:
16
MOQ:
16
package:
GBFP
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- I(F)
- 25 A
- V(RRM)
- 1600 V
- U(F)
- 1.17 V
- T(j)max
- 175 °C
- I(FSM)
- 370 A
- Automotive
- NO
- Package
- GBFP
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.