F30347-000


image shown is a representation only
Description:
Resettable Fuse 0.15A 250VDC
Supplier:
LITTELFUSE
Matchcode:
TRF600-150-2
Rutronik No.:
FUSE11038
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- THT
- I(HOLD)
- 0.15 A
- Voltage
- 250 V
- Version
- RADIAL
- I(MAX)
- 3 A
- Series
- TRF600
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.