E81894-000


image shown is a representation only
Description:
2.5A 1206 SMD 32V fast
Supplier:
LITTELFUSE
Matchcode:
1206SFF250F/32-2
Rutronik No.:
FUSE9813
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Current
- 2,5 A
- Time characteri
- fast
- Voltage
- 32 V
- Dimension
- 1206
- Breaking capaci
- 50
- Series
- 1206SFF
- Approvals
- UR
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.