E46226-000
image shown is a representation only
Description:
Resettable Fuse 0.18A 250V
Supplier:
LITTELFUSE
Matchcode:
TRF250-180
Rutronik No.:
FUSE10845
Unit Pack:
500
MOQ:
500
Packaging:
BULK
- Termination
- THT
- I(HOLD)
- 0.18 A
- Voltage
- 100 V
- Version
- RADIAL
- I(MAX)
- 10 A
- Approvals
- UR/TUV
- Series
- TRF250
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.