DSP45-16A
![LITTELFUSE LITTELFUSE](https://www.rutronik24.com/images/logos/littelfuse_medium.png)
![LITTELFUSE DSP45-16A](https://www.rutronik24.com/pim/packages/medium/TO247.jpg)
image shown is a representation only
Description:
SI-DIODE 45A 1600V TO-247
Supplier:
LITTELFUSE
Matchcode:
DSP45-16A
Rutronik No.:
DSKY5964
Unit Pack:
30
MOQ:
300
package:
TO-247
Packaging:
TUBE
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 1600 V
- Configuration
- anode/cat
- I(F)per diode
- 45 A
- V(F)
- 1,23 V
- Mounting
- THT
- Technology
- Schottky
- T(j) max
- 150 °C
- I(FSM)
- 480 A
- Automotive
- NO
- Package
- TO-247
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.