DSP45-12A
![LITTELFUSE LITTELFUSE](https://www.rutronik24.com/images/logos/littelfuse_medium.png)
![LITTELFUSE DSP45-12A](https://www.rutronik24.com/pim/direct/littelfuse/medium/littelfuse-dsp45-12a.jpg)
image shown is a representation only
Description:
POWER DIODE 45A 2x1200V TO-247AD
Supplier:
LITTELFUSE
Matchcode:
DSP45-12A
Rutronik No.:
DSKY6300
Unit Pack:
30
MOQ:
30
package:
TO-247AD
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 1200 V
- Configuration
- anode/cat
- I(F)per diode
- 45 A
- V(F)
- 1,26 V
- Mounting
- THT
- Technology
- PHASE LEG
- T(j) max
- 150 °C
- I(FSM)
- 480 A
- Automotive
- NO
- Package
- TO-247AD
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Philippines
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.