DSEP60-12A


image shown is a representation only
Description:
SI-DIODE 12A 1200V TO-247
Supplier:
LITTELFUSE
Matchcode:
DSEP60-12A
Rutronik No.:
DSGL6566
Unit Pack:
30
MOQ:
30
package:
TO-247 AD
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 1200 V
- IF(AV)
- 12 A
- I(FSM)
- 500 A
- V(F)
- 1.74 V
- trr
- 40 ns
- T(j)min
- -55 °C
- T(j)max
- 150 °C
- Technology
- FAST
- Mounting
- THT
- Automotive
- NO
- Package
- TO-247 AD
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.