DSEP2X61-06A
image shown is a representation only
Description:
FRED-DIODE 600V 2x60A SOT-227B
Supplier:
LITTELFUSE
Matchcode:
DSEP2X61-06A
Rutronik No.:
POWMOD1373
Unit Pack:
10
MOQ:
10
package:
SOT-227B
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 600 V
- I(FAVM)
- 60 A
- I(FSM)
- 600 A
- V(F)
- 2.01 V
- R(thjc)
- 0.85 K/W
- T(j)min
- -40 °C
- T(j)max
- 150 °C
- Material techn.
- SI
- Configuration
- FRED DIODE
- Housing
- MODUL
- Automotive
- NO
- Package
- SOT-227B
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.