DSEI8-06A
![LITTELFUSE LITTELFUSE](https://www.rutronik24.com/images/logos/littelfuse_medium.png)
![LITTELFUSE DSEI8-06A](https://www.rutronik24.com/pim/direct/littelfuse/medium/littelfuse-dsei8-06a.jpg)
image shown is a representation only
Description:
SI-DIODE 8A 600V TO-220 AC
Supplier:
LITTELFUSE
Matchcode:
DSEI8-06A
Rutronik No.:
DSGL6744
Unit Pack:
50
MOQ:
50
package:
TO-220 AC
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 600 V
- IF(AV)
- 8 A
- I(FSM)
- 100 A
- V(F)
- 1,3 V
- trr
- 35 ns
- T(j)min
- -40 °C
- T(j)max
- 150 °C
- Automotive
- NO
- Package
- TO-220 AC
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- South Korea
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.