DSEI12-06A
image shown is a representation only
Description:
SI-DIODE 14A 600V TO-220-AC
Supplier:
LITTELFUSE
Matchcode:
DSEI12-06A
Rutronik No.:
DSGL6788
Unit Pack:
50
MOQ:
50
package:
TO-220-AC
Packaging:
TUBE
- V(RRM)
- 600 V
- IF(AV)
- 14 A
- I(FSM)
- 75 A
- trr
- 35 ns
- T(j)min
- -40 °C
- T(j)max
- 125 °C
- Automotive
- NO
- Package
- TO-220-AC
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- South Korea
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.